Cart

093-1-050-0-F-BS0

MPEGARRY

50P PINHEADER BOX 2,54MM 2R THT
Supplier: MPE-Garry
Matchcode: 09310500FBS0
Rutronik No.: COREC37528
Unit Pack: 80
MOQ: 560
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.929 $
520.24 $

Prices

560 0.929 $
1,040 0.897 $
1,520 0.865 $

Parameter

No.of contacts
50
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
093
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Taiwan
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?