Cart

093-1-010-0-F-BS0

MPEGARRY

10P PINHEADER BOX 2,54MM 2R THT
Supplier: MPE-Garry
Matchcode: 09310100FBS0
Rutronik No.: COREC34777
Unit Pack: 280
MOQ: 560
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.3018 $
169.01 $

Prices

560 0.3018 $
1,120 0.2918 $
2,520 0.2818 $
5,040 0.2718 $

Parameter

No.of contacts
10
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
093
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Taiwan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?