Cart

089-2-024-0-T-XS0-2160

MPEGARRY

24P P/HEADER SANDWICH 2,54MM 2R
Supplier: MPE-Garry
Matchcode: 08920240TXS02160
Rutronik No.: COREC30135
Unit Pack: 80
MOQ: 80
Packaging: INDIVIDUAL
In Stock
1.31 $
104.80 $

Prices

80 1.31 $
160 1.26 $
320 1.24 $
560 1.18 $
1,120 1.15 $

Parameter

No.of contacts
24
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Series
089-2
Feature funct.
SANDWICH
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?