Cart

089-2-020-0-T-XS0-4080

MPEGARRY

20P PINHEADER SANDWICH 2R 2,54
Supplier: MPE-Garry
Matchcode: 08920200TXS04080
Rutronik No.: CONN1425
Unit Pack: 60
MOQ: 2160
Packaging: INDIVIDUAL
On request
1.86 $
4,017.60 $

Parameter

No.of contacts
20
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.00 A
Voltage rating
250 V
Series
089-2
Feature funct.
STACKED
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?