Cart

089-2-020-0-F-XS0-2280

MPEGARRY

20P PINHEADER 2R SANDWICH 2,54
Supplier: MPE-Garry
Matchcode: 08920200FXS02280
Rutronik No.: COREC29219
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
1.27 $
127.00 $

Prices

100 1.27 $
200 1.22 $
400 1.20 $
500 1.1497 $
1,500 1.1108 $

Parameter

No.of contacts
20
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.00 A
Voltage rating
250 V
Series
089-2
Feature funct.
STACKED
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?