Cart

089-1-011-0-T-XS0-1770

MPEGARRY

11P PINHEADER SANDWICH 1R THT
Supplier: MPE-Garry
Matchcode: 08910110TXS01770
Rutronik No.: COREC27911
Unit Pack: 150
MOQ: 150
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.4232 $
63.48 $

Prices

150 0.4232 $
1,050 0.4092 $
1,500 0.3953 $
2,550 0.3813 $

Parameter

No.of contacts
11
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
089
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?