Cart

08810030FXS009300610330320A66

MPEGARRY

03P PINHEADER RA 1R 2.54MM THT
Supplier: MPE-Garry
Matchcode: 08810030FXS009300610330320A66
Rutronik No.: COREC35365
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0493 $
49.30 $

Prices

1,000 0.0493 $
10,000 0.0476 $
25,000 0.046 $
50,000 0.0444 $

Parameter

No.of contacts
03
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?