Cart

088-2-034-0-S-XS0-1000

MPEGARRY

34P PINHEADER R/A 2,54MM 2R THT
Supplier: MPE-Garry
Matchcode: 08820340SXS01000
Rutronik No.: COREC33757
Unit Pack: 300
MOQ: 300
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.8301 $
249.03 $

Prices

300 0.8301 $
1,200 0.8027 $
1,500 0.7752 $
2,700 0.7478 $

Parameter

No.of contacts
34
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
SELECTIVE
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
088
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?