Cart

088-2-026-0-S-XS0-1380

MPEGARRY

26P PINHEADER RA 2R 2,54MM
Supplier: MPE-Garry
Matchcode: 08820260SXS01380
Rutronik No.: COREC37675
Unit Pack: 200
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.719 $
719.00 $

Prices

1,000 0.719 $
1,600 0.6944 $
2,600 0.6698 $

Parameter

No.of contacts
26
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
SELECTIVE
Contact plating
R/A
Current rating
088
Feature materia
UL94V-0
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?