Cart

088-2-016-0-S-XS0-1770

MPEGARRY

16P PINHEADER R/A 2,54MM 2R THT
Supplier: MPE-Garry
Matchcode: 08820160SXS01770
Rutronik No.: COREC37542
Unit Pack: 250
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.6784 $
678.40 $

Prices

1,000 0.6784 $
1,500 0.6552 $
2,500 0.6321 $

Parameter

No.of contacts
16
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
SELECTIVE
Orientation
R/A
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?