Cart

088-2-014-0-F-XS0-1380

MPEGARRY

14P PINHEADER RA 2R 2,54MM
Supplier: MPE-Garry
Matchcode: 08820140FXS01380
Rutronik No.: COREC38835
Unit Pack: 500
MOQ: 500
Packaging: BULK
On request
0.4916 $
245.80 $

Prices

500 0.4916 $
1,000 0.4727 $
1,500 0.4651 $
2,500 0.4462 $
4,000 0.4311 $

Parameter

No.of contacts
14
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
088-2
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?