Cart

088-2-012-0-S-XS0-1000

MPEGARRY

12P PINHEADER R/A 2,54MM 2R THT
Supplier: MPE-Garry
Matchcode: 08820120SXS01000
Rutronik No.: COREC36955
Unit Pack: 700
MOQ: 1400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.266 $
372.40 $

Prices

1,400 0.266 $
2,800 0.2569 $
5,600 0.2479 $

Parameter

No.of contacts
10
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
SELECTIVE
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
088
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?