Cart

088-2-006-0-F-XS0-1770

MPEGARRY

06P PINHEADER RA 2.54MM 2R
Supplier: MPE-Garry
Matchcode: 08820060FXS01770
Rutronik No.: COREC37336
Unit Pack: 800
MOQ: 800
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.2404 $
192.32 $

Prices

800 0.2404 $
1,600 0.2324 $
3,200 0.2245 $
5,600 0.2165 $

Parameter

No.of contacts
06
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
COPPER
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
088
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?