Cart

088-1-040-0-F-XS0-1380

MPEGARRY

40P PINHEADER 1R R/A THT
Supplier: MPE-Garry
Matchcode: 08810400FXS01380
Rutronik No.: COREC34609
Unit Pack: 150
MOQ: 600
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1.25 $
750.00 $

Prices

600 1.25 $
1,050 1.21 $
1,500 1.16 $

Parameter

No.of contacts
40
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
088
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?