Cart

088-1-020-0-S-XS0-1380

MPEGARRY

20P PINHEADER RA 1R THT 2.54MM
Supplier: MPE-Garry
Matchcode: 08810200SXS01380
Rutronik No.: COREC31660
Unit Pack: 300
MOQ: 1200
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.5611 $
673.32 $

Prices

1,200 0.5611 $
2,700 0.542 $
5,100 0.5228 $

Parameter

No.of contacts
20
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-40 TO 105 °C
Current rating
088
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?