Cart

088-1-005-0-S-XS0-1080

MPEGARRY

05P PIN HEADER RA 1R 2.54MM
Supplier: MPE-Garry
Matchcode: 08810050SXS01080
Rutronik No.: COREC37390
Unit Pack: 800
MOQ: 1600
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.1193 $
190.88 $

Prices

1,600 0.1193 $
5,600 0.1154 $
10,400 0.1114 $
20,000 0.1075 $

Parameter

No.of contacts
05
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
SELECTIVE
Contact plating
R/A
Current rating
088
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Taiwan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?