Cart

088-1-004-0-S-XS0-1080

MPEGARRY

04P PINHEADER RA 1R THT 2,54MM
Supplier: MPE-Garry
Matchcode: 08810040SXS01080
Rutronik No.: COREC37940
Unit Pack: 800
MOQ: 1600
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.0952 $
152.32 $

Prices

1,600 0.0952 $
5,600 0.092 $
10,400 0.089 $
20,000 0.0858 $

Parameter

No.of contacts
04
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
R/A
Current rating
088
Feature materia
UL94V-0
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?