Cart

088-1-003-0-S-XS0-1000

MPEGARRY

03P PINHEADER RA 1R THT 2.54mm
Supplier: MPE-Garry
Matchcode: 08810030SXS01000
Rutronik No.: COREC24047
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0685 $
68.50 $

Prices

1,000 0.0685 $
10,000 0.0663 $
25,000 0.064 $
50,000 0.0617 $

Parameter

No.of contacts
03
Number of rows
01
Contact pitch
MALE
Current rating
088
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?