Cart

087-3-009-0-T-XS0-1080

MPEGARRY

09P PINHEADER 2,54MM THT 3R
Supplier: MPE-Garry
Matchcode: 08730090TXS01080
Rutronik No.: COREC36209
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1473 $
147.30 $

Prices

1,000 0.1473 $
5,000 0.1424 $
10,000 0.1375 $
20,000 0.1327 $

Parameter

No.of contacts
09
Contact style
2.54 mm
Number of rows
03
Contact pitch
MALE
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
087
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Taiwan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?