Cart

087-2-100-0-F-XS0-1130

MPEGARRY

100P PINHEADER 2,54MM 2R THT
Supplier: MPE-Garry
Matchcode: 08721000FXS01130
Rutronik No.: COREC24098
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
1.93 $
193.00 $

Prices

100 1.93 $
200 1.85 $
500 1.80 $
1,000 1.74 $

Parameter

No.of contacts
100
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
087
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?