Cart

087-2-026-0-T-XS0-1260

MPEGARRY

26P PINHEADER THT 2R 2,54MM
Supplier: MPE-Garry
Matchcode: 08720260TXS01260
Rutronik No.: COREC31927
Unit Pack: 300
MOQ: 600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.29 $
174.00 $

Prices

600 0.29 $
1,200 0.2804 $
2,700 0.2708 $
5,100 0.2613 $

Parameter

No.of contacts
26
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
087
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?