Cart

087-2-026-0-F-XS0-1390

MPEGARRY

26P PINHEADER 2R THT 2,54MM
Supplier: MPE-Garry
Matchcode: 08720260FXS01390
Rutronik No.: COREC23352
Unit Pack: 200
MOQ: 200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.3878 $
77.56 $

Prices

200 0.3878 $
1,000 0.375 $
2,600 0.3621 $
5,000 0.3494 $

Parameter

No.of contacts
26
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
087
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Taiwan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?