Cart

087-2-026-0-F-XS0-1260

MPEGARRY

26P PINHEADER 2R 2.54MM
Supplier: MPE-Garry
Matchcode: 08720260FXS01260
Rutronik No.: COREC36019
Unit Pack: 300
MOQ: 300
Packaging: BULK
In Stock
0.3852 $
115.56 $

Prices

300 0.3852 $
600 0.3703 $
1,200 0.3644 $
1,800 0.3496 $
3,600 0.3378 $

Parameter

No.of contacts
26
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Series
087-2
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?