Cart

087-2-024-0-F-XS0-1650

MPEGARRY

24P PINHEADER 2R 2,54MM
Supplier: MPE-Garry
Matchcode: 08720240FXS01650
Rutronik No.: COREC41108
Unit Pack: 150
MOQ: 600
Packaging: BULK
On request
0.4824 $
289.44 $

Prices

600 0.4824 $
1,200 0.4627 $
2,400 0.4471 $

Parameter

No.of contacts
24
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 to 105 °C
Current rating
3.00 A
Series
087-2
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?