Cart

087-2-014-0-F-XS0-1770

MPEGARRY

14P PINHEADER STR 2R 2.54MM
Supplier: MPE-Garry
Matchcode: 08720140FXS01770
Rutronik No.: COREC30334
Unit Pack: 400
MOQ: 800
Packaging: BULK
On request
0.2846 $
227.68 $

Prices

800 0.2846 $
1,600 0.28 $
2,400 0.2686 $
4,800 0.2595 $

Parameter

No.of contacts
14
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Series
087-2
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?