Cart

087-2-012-0-F-XS0-1650

MPEGARRY

12P PINHEADER STR 2R 2.54MM
Supplier: MPE-Garry
Matchcode: 08720120FXS01650
Rutronik No.: COREC30154
Unit Pack: 600
MOQ: 600
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.2644 $
158.64 $

Prices

600 0.2644 $
5,400 0.2556 $
10,200 0.2469 $
20,400 0.2381 $

Parameter

No.of contacts
12
Number of rows
02
Contact style
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?