Cart

087-2-010-0-F-XS0-2490

MPEGARRY

10P PINHEAD 2,54MM STR 2R GOLD
Supplier: MPE-Garry
Matchcode: 08720100FXS02490
Rutronik No.: COREC30778
Unit Pack: 300
MOQ: 300
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.2763 $
82.89 $

Prices

300 0.2763 $
1,200 0.2671 $
2,700 0.258 $
5,100 0.2489 $

Parameter

No.of contacts
10
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
087
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?