Cart

087-2-006-0-T-XS0-1260

MPEGARRY

06P PINHEADER STR 2R 2.54 THT
Supplier: MPE-Garry
Matchcode: 08720060TXS01260
Rutronik No.: COREC22980
Unit Pack: 1000
MOQ: 2000
Packaging: INDIVIDUAL
On request
0.0717 $
143.40 $

Prices

2,000 0.0717 $
4,000 0.0706 $
8,000 0.0677 $
14,000 0.0654 $

Parameter

No.of contacts
06
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Series
087-2
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
C
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?