Cart

087-2-006-0-S-XS0-1130

MPEGARRY

06P PIN HEADER 2R ST 2,54MM
Supplier: MPE-Garry
Matchcode: 08720060SXS01130
Rutronik No.: COREC38032
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1282 $
128.20 $

Prices

1,000 0.1282 $
5,000 0.1239 $
10,000 0.1197 $
20,000 0.1155 $

Parameter

No.of contacts
06
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
SELECTIVE
Orientation
STRAIGHT
Feature materia
UL94V-0
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?