Cart

087-2-006-0-F-XS0-1260

MPEGARRY

06P PINHEADER 2R ST 2.54MM
Supplier: MPE-Garry
Matchcode: 08720060FXS01260
Rutronik No.: COREC30225
Unit Pack: 1000
MOQ: 2000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.0784 $
156.80 $

Prices

2,000 0.0784 $
10,000 0.0758 $
25,000 0.0732 $
50,000 0.0706 $

Parameter

No.of contacts
06
Number of rows
02
Contact pitch
MALE
Current rating
087
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?