Cart

087-2-004-0-T-XS0-1260

MPEGARRY

04P PINHEADER 2,54MM THT 2R
Supplier: MPE-Garry
Matchcode: 08720040TXS01260
Rutronik No.: COREC35300
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0489 $
48.90 $

Prices

1,000 0.0489 $
10,000 0.0472 $
25,000 0.0456 $
50,000 0.044 $

Parameter

No.of contacts
04
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
087
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?