Cart

087-1-050-0-S-XS0-1130

MPEGARRY

50P PINHEADER 1R THT 2,54MM
Supplier: MPE-Garry
Matchcode: 08710500SXS01130
Rutronik No.: COREC31162
Unit Pack: 200
MOQ: 200
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.9049 $
180.98 $

Prices

200 0.9049 $
1,000 0.875 $
1,600 0.8451 $
2,600 0.8152 $

Parameter

No.of contacts
50
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
087
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?