Cart

087-1-050-0-F-XS0-1260

MPEGARRY

50P PINHEADER 2,54MM 1R THT
Supplier: MPE-Garry
Matchcode: 08710500FXS01260
Rutronik No.: COREC29914
Unit Pack: 200
MOQ: 200
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
1.084 $
216.80 $

Prices

200 1.084 $
1,000 1.0481 $
1,600 1.0123 $
2,600 0.9765 $

Parameter

No.of contacts
50
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?