Cart

087-1-050-0-F-XS0-1080

MPEGARRY

50P PINHEADER 2,54MM THT 1R
Supplier: MPE-Garry
Matchcode: 08710500FXS01080
Rutronik No.: COREC37875
Unit Pack: 200
MOQ: 200
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.8835 $
176.70 $

Prices

200 0.8835 $
600 0.8541 $
1,000 0.8246 $
1,600 0.7952 $

Parameter

No.of contacts
50
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
087
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Customs Tariff No.
85366990600
Country
Taiwan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?