Cart

087-1-040-0-T-XS0-1260

MPEGARRY

40P PIN HEADER STR 1 ROW 2,54MM
Supplier: MPE-Garry
Matchcode: 08710400TXS01260
Rutronik No.: COREC38087
Unit Pack: 200
MOQ: 600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4614 $
276.84 $

Prices

600 0.4614 $
1,000 0.4461 $
1,600 0.4309 $
2,600 0.4156 $

Parameter

No.of contacts
40
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
COPPER
Contact plating
STRAIGHT
Current rating
087
Feature materia
UL94V-0
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366990600
Country
China
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?