Cart

087-1-016-0-T-XS0-1650

MPEGARRY

16P PINHEADER STR 1R 2.54mm
Supplier: MPE-Garry
Matchcode: 08710160TXS01650
Rutronik No.: COREC33788
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.3037 $
30.37 $

Prices

100 0.3037 $
1,000 0.2936 $
2,500 0.2836 $
5,000 0.2736 $

Parameter

No.of contacts
16
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Contact plating
TIN
Oper.temperatur
-40 TO 105 °C
Current rating
087
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85369010000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?