Cart

087-1-014-0-F-XS0-1260

MPEGARRY

14P PINHEADER 1R 2,54MM THT
Supplier: MPE-Garry
Matchcode: 08710140FXS01260
Rutronik No.: COREC40767
Unit Pack: 300
MOQ: 600
Packaging: BULK
On request
0.1998 $
119.88 $

Prices

600 0.1998 $
1,200 0.1966 $
2,400 0.1886 $
4,200 0.1822 $

Parameter

No.of contacts
14
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.00 A
Voltage rating
250 V
Series
087-1
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?