Cart

087-1-009-0-S-XS0-1260

MPEGARRY

09P PINHEADER 1R THT 2,54MM
Supplier: MPE-Garry
Matchcode: 08710090SXS01260
Rutronik No.: COREC33833
Unit Pack: 100
MOQ: 1200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1809 $
217.08 $

Prices

1,200 0.1809 $
5,000 0.175 $
10,000 0.169 $
20,000 0.163 $

Parameter

No.of contacts
09
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?