Cart

087-1-008-0-S-XS0-1260

MPEGARRY

08P PINHEADER STR 1R THT 2.54MM
Supplier: MPE-Garry
Matchcode: 08710080SXS01260
Rutronik No.: COREC37088
Unit Pack: 800
MOQ: 1600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1548 $
247.68 $

Prices

1,600 0.1548 $
5,600 0.1496 $
10,400 0.1445 $
20,000 0.1394 $

Parameter

No.of contacts
08
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Contact plating
SELECTIVE
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
087
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Taiwan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?