Cart

087-1-007-0-T-XS0-1850-1250-03

MPEGARRY

07P PIN HEADER TIN THT 2,54MM
Supplier: MPE-Garry
Matchcode: 08710070TXS01850125003500250
Rutronik No.: COREC30789
Unit Pack: 150
MOQ: 10050
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

No.of contacts
07
Number of rows
01
Contact pitch
MALE
Current rating
087
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?