Cart

087-1-005-0-T-XS0-1020

MPEGARRY

05P PINHEADER 2,54MM 1R TIN
Supplier: MPE-Garry
Matchcode: 08710050TXS01020
Rutronik No.: COREC30514
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0482 $
48.20 $

Prices

1,000 0.0482 $
10,000 0.0466 $
25,000 0.045 $
50,000 0.0434 $

Parameter

No.of contacts
05
Number of rows
01
Contact pitch
MALE
Current rating
087
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?