Cart

087-1-005-0-S-XS0-1130

MPEGARRY

05P PINHEADER 1R THT 2,54MM
Supplier: MPE-Garry
Matchcode: 08710050SXS01130
Rutronik No.: COREC21117
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1065 $
106.50 $

Prices

1,000 0.1065 $
10,000 0.103 $
25,000 0.0995 $
50,000 0.096 $

Parameter

No.of contacts
05
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
SELECTIVE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?