Cart

087-1-005-0-F-XS0-1470

MPEGARRY

05P PINHEADER 1R THT 2,54MM
Supplier: MPE-Garry
Matchcode: 08710050FXS01470
Rutronik No.: COREC34595
Unit Pack: 700
MOQ: 1400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.087 $
121.80 $

Prices

1,400 0.087 $
10,500 0.0841 $
25,200 0.0813 $
50,400 0.0784 $

Parameter

No.of contacts
05
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
087
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?