Cart

087-1-005-0-F-XS0-1260

MPEGARRY

05P PINHEADER 1R 2,54MM THT
Supplier: MPE-Garry
Matchcode: 08710050FXS01260
Rutronik No.: COREC36740
Unit Pack: 1000
MOQ: 2000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.068 $
136.00 $

Prices

2,000 0.068 $
10,000 0.0655 $
25,000 0.0632 $
50,000 0.061 $

Parameter

No.of contacts
05
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
SELECTIVE
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
087
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?