Cart

087-1-003-0-T-XS0-1060

MPEGARRY

03P PINHEADER 1R THT 2,54MM
Supplier: MPE-Garry
Matchcode: 08710030TXS01060
Rutronik No.: COREC37664
Unit Pack: 1000
MOQ: 2000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.0589 $
117.80 $

Prices

2,000 0.0589 $
10,000 0.057 $
25,000 0.055 $
50,000 0.0531 $

Parameter

No.of contacts
03
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Current rating
087
Feature materia
UL94V-0
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366990600
Country
China
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?