Cart

087-1-002-0-T-XS0-1080

MPEGARRY

02P PINHEADER 2,54MM THT 1R
Supplier: MPE-Garry
Matchcode: 08710020TXS01080
Rutronik No.: COREC29843
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0188 $
18.80 $

Prices

1,000 0.0188 $
10,000 0.0182 $
25,000 0.0176 $
50,000 0.0169 $

Parameter

No.of contacts
02
Number of rows
01
Contact pitch
MALE
Current rating
087
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?