Cart

087-1-002-0-S-XS0-1020

MPEGARRY

02P PINHEADER 2,54MM THT 1R
Supplier: MPE-Garry
Matchcode: 08710020SXS01020
Rutronik No.: COREC37463
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0413 $
41.30 $

Prices

1,000 0.0413 $
10,000 0.0399 $
25,000 0.0385 $
50,000 0.0372 $

Parameter

No.of contacts
02
Contact style
2.54 mm
Number of rows
01
Contact pitch
MALE
Termin.style
THT
Contact plating
SELECTIVE
Contact plating
STRAIGHT
Current rating
087
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?