Cart

074-2-028-6-C1STF-ZS0

MPEGARRY

28P DIL-CARRIER 600 mil 2,54
Supplier: MPE-Garry
Matchcode: 07420286C1STFZS0
Rutronik No.: COREC32749
Unit Pack: 14
MOQ: 112
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.85 $
207.20 $

Prices

112 1.85 $
210 1.78 $
504 1.72 $
1,008 1.66 $

Parameter

No.of contacts
28
Contact style
15.2 mm
Number of rows
02
Contact pitch
MALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Germany
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?