Cart

015-1-014-3-H5STF-LT0

MPEGARRY

14P FEMALE SOCKET 2,54MM 300MIL
Supplier: MPE-Garry
Matchcode: 01510143H5STFLT0
Rutronik No.: COREC33851
Unit Pack: 29
MOQ: 1566
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.7094 $
1,110.92 $

Prices

1,566 0.7094 $
2,523 0.6843 $

Parameter

No.of contacts
14
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
015
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Switzerland
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?