Cart

006-2-014-D-B1STF-XS0

MPEGARRY

14P FEMALE HEADER 2R STR 2.54MM
Supplier: MPE-Garry
Matchcode: 0062014DB1STFXS0
Rutronik No.: COREC36881
Unit Pack: 700
MOQ: 2100
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.5707 $
1,198.47 $

Prices

2,100 0.5707 $
2,800 0.5505 $

Parameter

No.of contacts
14
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?